Texas InstrumentsUC2875DWPG4Controladores PWM de modo corriente
Resonant Controller 500mA 1000kHz 28-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 18.1(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC |
28 | |
Lead Shape | Gull-wing |
Enabling soft switching and using the phase shift resonant s UC2875DWPG4 PWM controller by Texas Instruments will save energy in your circuit. Its output produces a current of 500(Max) mA. This soft switching controller has 4 outputs. This part offers a switching frequency of 1000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 20 V. This soft switching controller's maximum duty cycle is 100 %. This soft switching controller has a minimum operating temperature of -55 °C and a maximum of 125 °C.
EDA / CAD Models |