Texas InstrumentsUC37133DInterruptores de potencia
Power Switch Hi Side 1-OUT 0.3A 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
If you require switching when dealing with higher end currents and voltages, look no further than the high side UC37133D power switch from Texas Instruments. This charge controller has single output. This device has a maximum propagation delay time of 6000 ns. This device has a supply current of 2.3 mA and a minimum output current of 0.3(Typ) A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |