Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 3.18 |
Package Width | 7.6(Max) |
Package Length | 12.93(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | SSOP |
36 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 3.18 |
Package Width | 7.6(Max) |
Package Length | 12.93(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | SSOP |
36 |
EDA / CAD Models |