50% Off
Texas InstrumentsUCC27519DBVRControladores de energía y compuertas
Driver 4A 1-OUT Low Side Non-Inv 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Think of Texas Instruments' UCC27519DBVR power driver the next time you are in need of a tool that can power your gates on and off. Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 25 ns. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This gate driver has a minimum operating temperature of -40 °C and a maximum of 140 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 18 V.
EDA / CAD Models |