Texas InstrumentsUCC2800DControladores PWM de modo corriente

Current Mode PWM Controller -0.1V to 11V 1000kHz Automotive 8-Pin SOIC Tube

This UCC2800D current controller by Texas Instruments will provide current from an external source to an external system in order to properly create a barrier. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 1000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 12 V. This current mode controller has an operating temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.