Texas InstrumentsUCC2808N-1Controladores PWM de modo corriente

Current Mode PWM Controller 1A 1000kHz 8-Pin PDIP Tube

Properly supply the right amount of current to an external system using this UCC2808N-1 current controller from Texas Instruments. Its 2 PWM outputs produce a current of 1000(Max) mA. This current mode controller supports full-bridge|half-bridge|push-pull topology. Its switching regulator has a frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 7.6 V and a maximum of 15 V. This current mode controller's maximum duty cycle is 50 %.

A datasheet is only available for this product at this time.