Texas InstrumentsUCC3916DPControladores de sustitución en caliente
Hot Swap Controller 1-CH N-Channel Positive Voltage 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Speed and convenience is what you get when you use this positive voltage UCC3916DP hot swap controller IC from Texas Instruments. It will eliminate the need to restart and also install circuit boards to system backplanes. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This hot swap controller has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |