ECCN (Estados Unidos) | 3A991a.2. |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs | 2 |
Topology | Step Down |
Process Technology | MOSFET |
Maximum Switching Frequency (kHz) | 2000 |
Minimum Input Voltage (V) | 3 |
Typical Input Voltage (V) | 3.3 |
Maximum Input Voltage (V) | 3.6 |
Operating Supply Voltage (V) | 3 to 3.6 |
Maximum Supply Current (mA) | 55 |
Minimum Switching Frequency (kHz) | 15.26 |
Synchronous Rectifier | Yes |
Synchronous Clock | Yes |
Control Method | PWM |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 48 |
Lead Shape | No Lead |