Texas InstrumentsUCD9244ARGCTControladores de CC a CC
DC/DC Cntrlr Quad-OUT 2000kHz 64-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4 | |
2000 | |
3 to 3.6 | |
55 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 9.15(Max) |
Package Length | 9.15(Max) |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
64 | |
Lead Shape | No Lead |
The highly sought after UCD9244ARGCT power monitoring system from Texas Instruments makes it easy to monitor a system's power consumption. Its switching regulator has a frequency of 15.26 to 2000 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |