29
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
29
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
Relés de Señal
UD2-12NUN-L - KEMET Corporation
Video Transcript
KEMET Corporation
UD2-12NUN-L
Relé de señal
Signal Relay 12VDC 1A DPDT(10.6x6.8x6)mm SMD
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.49.00.50
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
11.67
Coil Resistance (Ohm)
1.028K
Maximum Pick-Up Voltage
9VDC
Minimum Dropout Voltage
1.2VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
1
Operate Time (ms)
2
Release Time (ms)
1
Relay Construction
Non-Latching
Contact Material
Silver/Gold
Maximum Switching Power
30W|37.5VA
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
8
Seal
Unsealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
N/A
Product Weight (g)
0.8
Product Length (mm)
10.6
Product Depth (mm)
6.8
Product Height (mm)
6
EDA / CAD Models
No Stock Available
Quantity
Increments of 2400
Minimum 2400
Quote
Manufacturer Lead Time:
50 semanas
Price:
$2.150
2400+
$2.150
4800+
$2.136
9600+
$2.123
12000+
$2.109
24000+
$2.095
48000+
$2.081
60000+
$2.067
120000+
$2.053
300000+
$2.039