Diodes IncorporatedUDZ5V6B-7Zener
Diode Zener Single 5.6V 2.14% 200mW 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05 mm |
Package Width | 1.3 mm |
Package Length | 1.7 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
This UDZ5V6B-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 1 μA. Its test current is 5 mA. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 5.61 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 150 °C.