RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Configuration | Single |
Nominal Zener Voltage (V) | 7.5 |
Zener Voltage Tolerance | 2% |
Maximum Power Dissipation (mW) | 200 |
Test Current (mA) | 5 |
Maximum Reverse Leakage Current (uA) | 0.9 |
Maximum Zener Impedance (Ohm) | 30 |
Maximum Power Dissipation @ 25C (mW) | 200 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323F |
Pin Count | 2 |