RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Código HTS | 8536.69.80.00 |
Automotive | No |
PPAP | No |
Type | Mini USB 2.0 Type B |
Gender | F |
Number of Terminals | 5 |
Number of Contacts | 5 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.8 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 30VAC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30 |
Mating Cycle (Cycles) | 5000 |
Shell Material | Steel |
Shell Plating | Matte Tin |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 9.66 |
Product Depth (mm) | 9.8 |
Product Height (mm) | 3.96 |
Mounting | Surface Mount |