EAR99 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Array 7 | |
7 | |
50 | |
30 | |
0.5 | |
-40 to 125 | |
1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | |
-40 | |
70 | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |