EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
12 | |
3.33 | |
40 | |
85 | |
264 | |
390 | |
4242VDC | |
0.5% | |
1% | |
0.8 | |
47 to 63 | |
2 | |
85(Typ) | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
No | |
-40 | |
70 | |
Industrial | |
100 | |
Mounting | Screw |
Package Height | 19.05 |
Package Width | 50.8 |
Package Length | 76.2 |
PCB changed | 6 |
6 |