onsemiULQ2003ADR2GBJT Darlington

Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R

Are traditional transistors not providing enough of a current gain? The NPN ULQ2003ADR2G Darlington transistor from ON Semiconductor can help. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 1000@350mA@2 V. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This Darlington transistor array has a minimum operating temperature of -40 °C and a maximum of 85 °C.

1,007 piezas: Se puede enviar en 4 días

    Total$4.79Price for 5

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1,007 piezas
      • Price: $0.958