Universal MicroelectronicsUM1005W-4Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0.125A 3W 10-Pin
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
2 | |
9 | |
24 | |
36 | |
-12|12 | |
-0.125|0.125 | |
3 | |
DC/DC | |
No | |
-40 | |
75 | |
Fixed | |
Mounting | Through Hole |
Package Height | 10.7 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 10 |
10 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down UM1005W-4 DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a temperature range of -40 °C to 75 °C.