Microchip TechnologyUPS120E3/TR7Rectifiers
Diode Schottky 20V 1A 2-Pin(1+Tab) Power Mite T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.02 |
Package Width | 1.91 |
Package Length | 1.91 |
PCB changed | 1 |
Tab | Tab |
Standard Package Name | DO |
Supplier Package | Power Mite |
2 |