SamtecUSB-A-S-S-W-THConnector USB

Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray

Need to connect video and sound in your application? Look no further and use this usb 2.0 type a USB-A-S-S-W-TH audio and video connector from Samtec. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 30 VAC. It has a female type gender. It has a right angle body orientation. This connector has a single port. USB-A-S-S-W-TH is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. This part has an operating temperature range of -50 °C to 85 °C. Its 4 terminals use the solder termination method. This product is 14.5 mm long, 7 mm tall and 14.16 mm deep.

Import TariffMay apply to this part if shipping to the United States

2,000 piezas: Se puede enviar hoy

    Total$1.20Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2220+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      China
      • In Stock: 2,000 piezas
      • Price: $1.20