Conectores de Entrada/Salida
Conectores USB
USB-B-S-S-O-TH-R - Samtec
Video Transcript
Samtec
USB-B-S-S-O-TH-R
Connector USB
JUMBER Cable
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Código HTS
8536.69.40.40
Type
USB 2.0 Type B
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VAC
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1500
Shell Material
Steel
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Length (mm)
14.5
Product Height (mm)
10.8
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
14 semanas
Price: