30
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
30
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
Conectores de Entrada/Salida
Conectores USB
USB-B1SMVSW6 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
USB-B1SMVSW6
Connector USB
Conn USB Type B RCP 4 POS Solder ST SMD 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
USB Type B
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
12
Product Depth (mm)
10.8
Product Height (mm)
15
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Date Code:
2224+
Manufacturer Lead Time:
6 semanas
Country Of origin:
China
Price:
$1.6364
100+
$1.6364
300+
$1.4819
500+
$1.3623
1000+
$1.1713
2400+
$1.0879