29
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
29
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
Relés de Señal
USREB2050TNU0L - KEMET Corporation
Video Transcript
KEMET Corporation
USREB2050TNU0L
Relé de señal
Signal Relay 5VDC 1A DPDT(14.3x11.5x5.4)mm SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
5
Coil Current (mA)
28.08
Coil Resistance (Ohm)
178
Maximum Pick-Up Voltage
3.75VDC
Minimum Dropout Voltage
3.75VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
1
Operate Time (ms)
2
Release Time (ms)
1
Relay Construction
Latching Double Coil
Contact Material
Silver Alloy/Gold Plated
Termination Style
Gull Wing
Number of Terminals
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Product Weight (g)
1.5
Product Length (mm)
14.3
Product Depth (mm)
11.5
Product Height (mm)
5.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1500
Minimum 1500
Quote
Manufacturer Lead Time:
50 semanas
Price:
$2.296
1500+
$2.296
3000+
$2.273
6000+
$2.250
9000+
$2.228
12000+
$2.205
15000+
$2.183
24000+
$2.161
30000+
$2.140
75000+
$2.118