29
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
29
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
Relés de Señal
USRUB2030SNUNL - KEMET Corporation
Video Transcript
KEMET Corporation
USRUB2030SNUNL
Relé de señal
Signal Relay 3VDC 1A DPDT(10.6x5.7x9)mm SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
3
Coil Current (mA)
2.91
Coil Resistance (Ohm)
1.44K
Maximum Pick-Up Voltage
2.25VDC
Minimum Dropout Voltage
9VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
1
Operate Time (ms)
2
Release Time (ms)
1
Relay Construction
Latching Single Coil
Contact Material
Silver Alloy/Gold Plated
Maximum Switching Power
30W|37.5VA
Termination Style
Gull Wing
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
N/A
Product Weight (g)
1
Product Length (mm)
10.6
Product Depth (mm)
5.7
Product Height (mm)
9
EDA / CAD Models
No Stock Available
Quantity
Increments of 800
Minimum 1600
Quote
Manufacturer Lead Time:
50 semanas
Price:
$1.920
1600+
$1.920
4000+
$1.901
8000+
$1.882
12000+
$1.863
20000+
$1.845
24000+
$1.826
40000+
$1.808
100000+
$1.790
200000+
$1.772
500000+
$1.754