NichiconUWT1V330MCL1GB
Cap Aluminum Lytic 33uF 35V 20% (8 X 5.4mm) SMD 0.059A 1000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
LTB | |
8532.22.00.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UWT1V330MCL1GB aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.4 mm tall with a diameter of 8 mm. Its leakage current is 11.55@2Min μA. Its capacitance value is 33uF. It has a tolerance of 20%.
EDA / CAD Models |