HoneywellV15T16-CZ100A05Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Short Roller Lever 16A 250VAC 372.85VA 0.98N Screw Mount Quick Connect
Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
The V15T16-CZ100A05 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC@(CQC/ENEC). This snap action switch has a minimum operating temperature of -25 °C and a maximum of 125 °C. The V15T16-CZ100A05 snap action switch has a quick connect termination style. The maximum AC voltage rating is 250(CQC/ENEC) VAC. This product is 39.7 mm long, 28.7 mm tall and 10.3 mm deep.