HoneywellV15T16-CZ300-KInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Plunger 16A 250VAC 372.85VA 2.94N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Plunger | |
SPDT | |
16@250VAC | |
372.85 | |
50000 | |
5000000 | |
0.4 | |
Screw Mount | |
Quick Connect | |
Straight | |
-25 | |
125 | |
2.94 |
The V15T16-CZ300-K snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has an operating temperature range of -25 °C to 125 °C. The V15T16-CZ300-K snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 39.7 mm long, 22.8 mm tall and 10.3 mm deep.