Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.8(Max) mm |
Package Width | 8.99(Max) mm |
Package Length | 10.2(Max) mm |
PCB changed | 2 |
Tab | Tab |
Supplier Package | SMPD |
3 |
EDA / CAD Models |