LittelfuseV22ZA3PVaristor

Var MOV 14VAC/18VDC 1000A 24.2V Thru-Hole Radial Bulk

Apply different voltages to this V22ZA3P MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 1000 A. This part has a pitch of 8.5 mm. This device's clamping current is 10 A and clamping voltage is 43 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm tall and 5 mm deep with a diameter of 17 mm. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. This device utilizes metal oxide technology. This varistor has a voltage of 26 V. Its capacitance value is 0.01473uF.

Import TariffMay apply to this part if shipping to the United States

2,611 piezas: Se puede enviar hoy

    Total$0.34Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2234+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 2,611 piezas
      • Price: $0.3360