LittelfuseV230LA40APVaristor

Var MOV 230VAC/300VDC 6500A 396V Thru-Hole Radial Bulk

Apply different voltages to this V230LA40AP MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 6500 A. This part has a pitch of 8.5 mm. This device's clamping current is 100 A and clamping voltage is 595 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 396 V. This device is made with metal oxide technology. This product is 26.5 mm tall and 5.6 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC. Its capacitance value is 0.0011uF.

Import TariffMay apply to this part

1,440 piezas: Se puede enviar hoy

    Total$0.26Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2332+
      Manufacturer Lead Time:
      26 semanas
      Country Of origin:
      China
      • In Stock: 1,440 piezas
      • Price: $0.2597