LittelfuseV275LA20CPVaristor

Var MOV 275VAC/6500A 473V Thru-Hole Radial Bulk

A nonlinear resistor this V275LA20CP MOV manufactured from Littelfuse will change resistance. This device's clamping current is 50 A and clamping voltage is 710 V. This part has a pitch of 8.5 mm. Its maximum surge current is 6000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 275 VAC. This varistor has a voltage of 473 V. This device utilizes metal oxide technology. This product is 20 mm tall and 7.3 mm deep with a diameter of 17 mm.

Import TariffMay apply to this part

Total en Stock: 6,608 piezas

Regional Inventory: 5,857

    Total$0.57Price for 1

    5,857 en existencias: Se puede enviar hoy

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2334+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 5,857 piezas
      • Price: $0.5748
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2242+
      Manufacturer Lead Time:
      98 semanas
      Country Of origin:
      China
      • In Stock: 751 piezas
      • Price: $0.2866