LittelfuseV33ZA05PVaristor

Var MOV 20VAC/26VDC 100A 36.3V Thru-Hole Radial Bulk

A nonlinear resistor this V33ZA05P MOV manufactured from Littelfuse will change resistance. This part has a pitch of 6 mm. This device's clamping current is 1 A and clamping voltage is 65 V. Its maximum surge current is 100 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. This varistor has a voltage of 38 V. Its capacitance value is 790pF. This product is 10 mm tall and 5 mm deep with a diameter of 7 mm. This device utilizes metal oxide technology.

Import TariffMay apply to this part if shipping to the United States

5 piezas: Se puede enviar en 10 días

    Total$0.19Price for 1

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2203+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 5 piezas
      • Price: $0.1938