HoneywellV3L-2170Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 250VDC 0.44N Screw Mount
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
The V3L-2170 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 250VAC. The V3L-2170 snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 38.48 mm long, 29.29 mm tall and 10.16 mm deep.