LittelfuseV420LA10PVaristor

Var MOV 420VAC/560VDC 2500A 748V Thru-Hole Radial Bulk

This V420LA10P MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 8.5 mm. This device's clamping current is 25 A and clamping voltage is 1120 V. Its maximum surge current is 2500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. Its capacitance value is 140pF. This varistor has a voltage of 748 V. This product is 17 mm tall and 7.3 mm deep with a diameter of 12.5 mm. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC.

15,343 piezas: Se puede enviar hoy

    Total$0.39Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2251+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 15,343 piezas
      • Price: $0.3892