Delta ElectronicsV48SR12005NRFAConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 1-OUT 12V 5.5A 66W 8-Pin 1/16-Brick
Compliant | |
EAR99 | |
Obsolete | |
8504.40.85.00 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
12 | |
5.5 | |
66 | |
DC/DC | |
No | |
Negative | |
-40 | |
121 | |
Fixed | |
Mounting | Through Hole |
Package Height | 9.5(Max) - 0.2(Min) |
Package Width | 22.9 |
Package Length | 33 |
PCB changed | 8 |
Supplier Package | 1/16-Brick |
8 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down V48SR12005NRFA DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 121 °C.