LittelfuseV510LT10PVaristor

Var MOV 510VAC/675VDC 2500A 902V Thru-Hole Radial T/R

Provide proper variable resistance to your circuit by using this V510LT10P MOV from Littelfuse. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 1350 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum AC voltage rating is 510 VAC and the maximum DC voltage rating is 675 VDC. Its capacitance value is 100pF. This product is 19.5 mm tall and 7.3 mm deep with a diameter of 12.5 mm. This varistor has a voltage of 910 V. This device utilizes metal oxide technology.

Import TariffMay apply to this part if shipping to the United States

Total en Stock: 495 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Date Code:
    1632+
    Manufacturer Lead Time:
    26 semanas
    Country Of origin:
    China
    • Price: