LittelfuseV511DB40Varistor

Var MOV 510VAC/675VDC 40000A 820V Bolt Down Solder Lug Bulk

Similar to a diode this V511DB40 MOV manufactured from Littelfuse is a nonlinear component. This device's clamping current is 200 A and clamping voltage is 1350 V. Its maximum surge current is 40000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This varistor has a voltage of 820 V. This product is 60.3 mm long, 41 mm tall and 46.8 mm deep. This device is made with metal oxide technology. Its capacitance value is 0.0025uF. The maximum AC voltage rating is 510 VAC and the maximum DC voltage rating is 675 VDC.

A datasheet is only available for this product at this time.