LittelfuseV56ZA2PVaristor

Var MOV 35VAC/45VDC 250A 61.6V Thru-Hole Radial Bulk

Similar to a diode this V56ZA2P MOV manufactured from Littelfuse is a nonlinear component. Its maximum surge current is 250 A. This part has a pitch of 6 mm. This device's clamping current is 2.5 A and clamping voltage is 110 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.001035uF. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. This varistor has a voltage of 62 V. This device utilizes metal oxide technology. This product is 12 mm tall and 5 mm deep with a diameter of 9 mm.

Import TariffMay apply to this part if shipping to the United States

277,818 piezas: Se puede enviar mañana

    Total$0.18Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2347+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 277,818 piezas
      • Price: $0.1820