LittelfuseV56ZA8PVaristor

Var MOV 35VAC/45VDC 1000A 61.6V Thru-Hole Radial Bulk

This V56ZA8P MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 10 A and clamping voltage is 110 V. This part has a pitch of 8.5 mm. Its maximum surge current is 1000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.00484uF. This varistor has a voltage of 62 V. This product is 20 mm tall and 5 mm deep with a diameter of 17 mm. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. This device is made with metal oxide technology.

Import TariffMay apply to this part if shipping to the United States

495 piezas: Se puede enviar mañana

    Total$0.53Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2347+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 495 piezas
      • Price: $0.5320