Especificaciones técnicas del producto

Apply different voltages to this V571DA40 MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 40000 A. This device's clamping current is 200 A and clamping voltage is 1480 V. This part has a pitch of 23 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This varistor has a voltage of 910 V. This product is 62 mm long, 67 mm tall and 15 mm deep. Its capacitance value is 0.0022uF. This device is made with metal oxide technology. The maximum AC voltage rating is 575 VAC and the maximum DC voltage rating is 730 VDC.

Símbolos y Huellas

12 piezas: Se puede enviar en 4 días

    Total $59.95 Precio para 1

    • Se puede enviar en 4 días

      Se envía desde:
      Estados Unidos de América
      Código de fecha:
      +
      Plazo de entrega del fabricante:
      0 semanas
      País de origen:
      China
      • En stock: 12 piezas
      • Price: $59.95
    V571DA40

    V571DA40 Littelfuse

    $59.95 Precio para 1

    LittelfuseV571DA40Varistor

    Var MOV 575VAC/730VDC 40000A 910V Bolt-Down

    Apply different voltages to this V571DA40 MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 40000 A. This device's clamping current is 200 A and clamping voltage is 1480 V. This part has a pitch of 23 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This varistor has a voltage of 910 V. This product is 62 mm long, 67 mm tall and 15 mm deep. Its capacitance value is 0.0022uF. This device is made with metal oxide technology. The maximum AC voltage rating is 575 VAC and the maximum DC voltage rating is 730 VDC.

    12 piezas: Se puede enviar en 4 días

      Total$59.95Price for 1

      • Se puede enviar en 4 días

        Ships from:
        Estados Unidos de América
        Date Code:
        +
        Manufacturer Lead Time:
        0 semanas
        Country Of origin:
        China
        • In Stock: 12 piezas
        • Price: $59.95