LittelfuseV575LA80BPVaristor

Var MOV 575VAC/730VDC 6500A 960V Thru-Hole Radial Bulk

Apply different voltages to this V575LA80BP MOV from Littelfuse in order to change resistance of it. This device's clamping current is 100 A and clamping voltage is 1410 V. Its maximum surge current is 6500 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. The maximum AC voltage rating is 575 VAC and the maximum DC voltage rating is 730 VDC. This varistor has a voltage of 960 V. This product is 28 mm tall and 8.3 mm deep with a diameter of 23 mm. Its capacitance value is 450pF.

29,187 piezas: Se puede enviar en 3 días

    Total$1.55Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2447+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      China
      • In Stock: 29,187 piezas
      • Price: $1.5470