Texas InstrumentsV62/04754-03YADSP
DSP Floating-Point 32bit 167MHz 1336MIPS 272-Pin BGA Tray
Not Compliant | |
3A991.a.2 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.78 mm |
Package Width | 27 mm |
Package Length | 27 mm |
PCB changed | 272 |
Standard Package Name | BGA |
Supplier Package | BGA |
272 | |
Lead Shape | Ball |