Not Compliant | |
3A001.a.2.c | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
This V62/11617-01XE digital signal processor manufactured by Texas Instruments will convert between time domains. This DSP processor has an operating temperature range of -55 °C to 125 °C. 250 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.14 V, while its maximum is 1.32 V. This is a 32 bit processor.