HoneywellV7-1A17D8-048Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Lever 5A 277VAC 74.57VA 0.45N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
Only this V7-1A17D8-048 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 5 A @ 277VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 82 °C. The V7-1A17D8-048 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC. This product is 73.41 mm long, 29.51 mm tall and 10.16 mm deep.