HoneywellV7-1B19D8-022Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Straight Lever 11A 277VAC 250VDC 248.57VA 0.8N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
Look no further for a switch to quickly open or close your circuit and use the V7-1B19D8-022 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 11 A @ 277VAC@(CSA/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The V7-1B19D8-022 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250@(CSA/UL) VDC. This product is 49.53 mm long, 26.42 mm tall and 10.16 mm deep.