HoneywellV7-1S38E9-201-1Interruptor de acción ultrarrápida
Switch Snap Action N.C. SPST Roller Lever Quick Connect 0.1A 125VAC 1.73N Screw Mount
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Look no further for a switch to quickly open or close your circuit and use the V7-1S38E9-201-1 snap-action switch from Honeywell. This device has a maximum current rating of 0.1 A @ 125VAC. It has a SPST configuration. The V7-1S38E9-201-1 snap action switch has a quick connect termination style. This product is 39.55 mm long, 29.79 mm tall and 10.16 mm deep. The maximum AC voltage rating is 125 VAC.