HoneywellV7-2A17D8-022Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Lever 5A 277VAC 74.57VA 0.39N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Lever | |
SPDT | |
5@277VAC | |
74.57 | |
10000000 | |
0.76 | |
Screw Mount | |
Quick Connect | |
Straight | |
-40 | |
85 | |
0.39 |
If you're looking for rapid switching to close your circuit use this V7-2A17D8-022 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 277VAC. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-2A17D8-022 snap action switch has a quick connect termination style. This product is 38.99 mm long, 26.21 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC.