LittelfuseV751BA60Varistor

Var MOV 750VAC/970VDC 70000A 1200V Bolt Down Screw Bulk

Look no further, this V751BA60 MOV from Littelfuse is a variable resistor. This device's clamping current is 200 A and clamping voltage is 1880 V. This part has a pitch of 40 mm. Its maximum surge current is 70000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This varistor has a voltage of 1200 V. The maximum AC voltage rating is 750 VAC and the maximum DC voltage rating is 970 VDC. Its capacitance value is 0.0035uF. This product is 100 mm long, 95 mm tall and 23.5 mm deep. This device is made with metal oxide technology.

1 pieza: Se puede enviar en 3 días

    Total$214.40Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 1 pieza
      • Price: $214.40