50% Off
VishayVB30120S-E3/4WRectifiers
Diode Schottky 120V 30A 3-Pin(2+Tab) TO-263AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Schottky Diode | |
Single | |
120 | |
30 | |
-40 | |
500 | |
-40 | |
150 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 4.83(Max) mm |
Package Width | 9.14(Max) mm |
Package Length | 10.45(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263AB |
3 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode VB30120S-E3/4W rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 300 A, while its maximum continuous forward current is 30 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.