50% Off
VishayVB40100C-M3/4WRectifiers
Diode Schottky 100V 40A 3-Pin(2+Tab) TO-263AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Schottky Diode | |
Dual Common Cathode | |
100 | |
40 | |
-40 | |
1000 | |
-40 | |
150 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 4.83(Max) mm |
Package Width | 9.14(Max) mm |
Package Length | 10.45(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263AB |
3 | |
Lead Shape | Gull-wing |