Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.65(Max) |
Package Length | 1.65(Max) |
PCB changed | 4 |
Supplier Package | LLP-75 |
4 |
This VBUS052BD-HTF-GS08 TVS diode developed by Vishay can help protect your expensive equipment and electronics. This device's maximum clamping voltage is 16 V and minimum breakdown voltage is 6.9 V. Its test current is 1 mA. Its peak pulse power dissipation is 45 W. Its maximum leakage current is 0.1 μA. This TVS diode has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |